2-1601243-2
TAB,.118 X .020,STD,SMZ
Enhance your connectivity solutions with this TAB terminal, featuring a compact .118 x .020 size for versatile usage. Designed for efficient wire termination, this component is a standard in the SIAMEZE series. Its IDC Standard termination method ensures secure and reliable connections, while the tab terminal type offers easy installation. With mating retention through barbs and a splice type that guarantees durability, this terminal is a must-have for any wiring project. Compliant with RoHS regulations, it is a responsible choice for environmentally conscious applications. Elevate your terminal game with this essential component from our Magnet Wire Terminals collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601243-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601243-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .53 mm / .021 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 13.54 mm / .533 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 6.17 mm / .243 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |