6-1601046-2
WIRE2WIRE,STD,SMZ
Experience seamless and efficient wire-to-wire connections with our SIAMEZE series terminal. Designed for reliability, this standard termination method utilizes IDC technology for quick and secure installations. Featuring mating retention with barbs, you can trust in a sturdy and stable connection every time. Perfect for a variety of applications, from industrial to automotive, these Magnet Wire Terminals offer high performance and versatility. Rest assured, our commitment to environmental responsibility is reflected in our RoHS compliance. Explore our range of products for all your connector needs, including push wire terminals, crimp terminals, housings, splices, and lugs. Elevate your wiring projects with ease and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1601046-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP6-1601046-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Wire Insulation Diameter (Max): | 2.9 mm / .115 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Accepts Wire Insulation Diameter Range: | 2.9 mm / .115 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire / Lead Wire |
Operating Temperature Range: | -40 - 175 °C / -40 - 347 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |