1601144-3
159-003-120=PIN.024SQ,MMD,SMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and reliable connectivity in various applications. With IDC Standard termination method, installation is a breeze. These Pin terminals ensure secure connections, while their splice type further enhances stability. Compliant with RoHS standards, they are a sustainable choice for your projects. Ideal for use in a wide range of industries, these terminals guarantee high performance and durability. Upgrade your connectivity solutions with our SIAMEZE Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601144-3 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1601144-3 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .99 mm / .039 in |
Underplating Material: | Nickel |
Material Thickness: | .64 mm / .0252 in |
Overall Length: | 19.81 mm / .78 in |
Magnet Wire Size: | 20 AWG / .81 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 6.99 mm / .275 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 159-003-120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |