2-1601042-2
131-090-120=PIN,024SQ,STD,SMZ
Enhance your wire connections with our SIAMEZE series Pin Terminals, designed for efficient and reliable termination using IDC Standard methods. Featuring barbed mating retention for secure attachment, these terminals ensure a stable connection. Suitable for a wide range of applications, including push wire and crimp terminals, as well as housings, splices, and lugs. Crafted with high-quality materials, these Magnet Wire Terminals guarantee optimal performance while meeting RoHS compliance standards. Elevate your connectivity solutions with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601042-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601042-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 1 mm / .039 in |
Underplating Material: | Nickel |
Material Thickness: | .6 mm / .024 in |
Overall Length: | 19.81 mm / .78 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .6 mm / .024 in |
Terminal Height: | 11.81 mm / .465 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-090-120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |