Enhance your industrial connectivity with our AMP Type III+ Socket Contacts, designed for robust signal transmission. Crafted with brass and plated with tin in the contact mating area, these contacts ensure reliable performance. Suitable for terminating 20-24 AWG regular wires, they guarantee secure crimp connections. With UL Agency Certification E28476 and RoHS compliance, you can trust in their quality and environmental responsibility. Each reel contains 5000 pieces, making them ideal for high-volume applications. Elevate your wire and cable connections with these efficient and durable socket contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 163087-1
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Wire Type: Regular Wire
Package Quantity: 5000
Termination Type: Crimp
GPL: 230
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 20 - 24 AWG, .2 - .5 mm²
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .0433 - .07 in, 1.1 - 1.8 in
Test Current: 13 A
Contact Product Type: Contact
Part Aliases: 163087-1
SKU: AMP163087-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: