66108-4
III+ SKT,26-24,30AU/FL,STRIP
Enhance your power and signal connections with our AMP Type III+ Socket Contacts. These high-performance contacts feature a robust construction with brass contact material and gold plating in the mating area, ensuring reliable conductivity. Designed for 24-26 AWG discrete wire applications, they offer a crimp termination method for secure attachment. With a current rating of 13 A and VDE testing, they meet stringent industrial standards for safety and performance. Operating smoothly in temperatures ranging from -55 to 90°C, these contacts are suitable for a wide range of applications. RoHS compliant and UL certified, they guarantee environmental responsibility and quality assurance. Perfect for wire and cable terminations, these contacts come in a package of 4000 on a convenient reel, making installation efficient and hassle-free. Upgrade your connectors with AMP Type III+ for seamless power and signal transfer in any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66108-4 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Contact Termination Area Plating Finish: | Matte |
Test Current: | 13 A |
VDE Tested: | Yes |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66108-4 |
SKU: | AMP66108-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download |