171505-1
PIDG RING UL.CSA(22-18)
Enhance your electrical connections with our PIDG RING UL.CSA(22-18) terminals. Designed for reliable performance, these connectors feature a closed barrel and straight orientation for seamless installation. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for a variety of applications. Insulated for added safety, these terminals accommodate wire sizes ranging from 18 to 22 AWG (.26 - 1.04 mm²) with ease. Meeting rigorous quality standards, they are ideal for use in both commercial and industrial settings. Upgrade your setup with our Rings & Spades terminals and experience the difference in connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171505-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #4, M2.5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - 1.04 mm², 509 - 2050 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP171505-1 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Stripe Color: | Red |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.18 mm / .125 in |
Wire Insulation Diameter: | 2.03 - 3.18 mm / .08 - .125 in |
Overall Length: | 16.5 mm / .648 in |
Stud Diameter: | 3.02 mm / .119 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-052 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download |