171505-2
PIDG RING UL.CSA(22-18)
Enhance your electrical connections with our PIDG Ring Tongue terminals, featuring UL and CSA certifications for reliable performance. Designed for 18-22 AWG wires, these connectors ensure a secure fit with #6 or M3.5 studs. The closed barrel construction and offset orientation provide added durability and flexibility, even in high-temperature environments up to 105°C (221°F). With RoHS compliance and insulation for safety, these terminals are essential for various applications in the industry. Upgrade your connectivity with our Rings & Spades series, offering straight terminal angles for easy installation. Elevate your projects with quality Crimp Ring Terminals that meet stringent standards for efficiency and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171505-2 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - 1.04 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP171505-2 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Stripe Color: | Red |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.18 mm / .125 in |
Wire Insulation Diameter: | 2.03 - 3.18 mm / .08 - .125 in |
Overall Length: | 16.46 mm / .64194 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download |