171508-5
PIDG RING UL.CSA(22-16)
Enhance your electrical connections with these PIDG Ring Tongue terminals, meticulously designed for optimal performance. With UL and CSA certification, they guarantee safety and quality for your projects. Suitable for wire sizes ranging from 18 to 22 AWG, these terminals feature a closed barrel design for secure crimping. The #8 stud size (M4) ensures compatibility with various applications, while their 300V voltage rating and 105°C operating temperature range offer reliability in diverse environments. The offset orientation and straight terminal angle provide flexibility in installation, accommodating different configurations with ease. RoHS compliant and insulated for added protection, these terminals are essential components for professionals in the field. Upgrade your connectivity solutions with Rings & Spades' top-of-the-line offerings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171508-5 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP171508-5 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Stripe Color: | Red |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Wire Insulation Diameter: | 2.667 - 3.556 mm / .105 - .14 in |
Overall Length: | 20.3 mm / .7917 in |
Stud Diameter: | 4.3 mm / .169 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download |