Enhance your electrical connections with our PIDG series Ring Tongue Terminals. These insulated terminals feature a closed barrel design, ensuring secure and reliable contact. With a straight orientation and M8 stud size (5/16), they offer versatility for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, they guarantee performance in demanding environments. Suitable for 22 AWG wire, these terminals accommodate .3 to .4 mm² (754 CMA) conductors. RoHS compliant and supplied by Rings & Spades, they meet high industry standards for quality and environmental responsibility. Upgrade your connector solutions with these PIDG terminals, ideal for crimping applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-320572-2
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: 5/16, M8
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - .4 mm², 754 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-320572-2
Plating Material: Copper / Tin
Weight per Piece: 1.122 g
Stripe Color: Green
Number of Holes: 1
Military Part Class: Class I
Wire Insulation Diameter (Max): 2.79 mm / .11 in
Wire Insulation Diameter: .97 - 2.79 mm / .038 - .11 in
Overall Length: 27.38 mm / 1.078 in
Stud Diameter: 7.92 mm / .312 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: Yes
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Insulation Restriction
Part Alias: EF5711-000,AMP-0-2-0320572-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/24/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download
06/04/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download