917699-2
2.5 SIGNAL DBL LOCK D.L.P 3P R
Enhance your connectivity with our AMP Signal Double Lock Plate in striking red. Made from durable Nylon 6/6 GF, this accessory ensures secure connections with its three-position design. Ideal for various appliances, it can withstand operating temperatures ranging from -30 to 105°C (-22 to 221°F). With a package quantity of 800, it offers ample supply for your needs. Whether for board-to-board or backplane connections, this accessory is a reliable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917699-2 |
Color: | Red |
Series: | AMP Signal Double Lock |
Accessory Type: | Double Lock Plate |
Body Material: | Nylon 6/6 GF |
Package Quantity: | 800 |
Number of Positions: | 3 |
GPL: | 526 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Appliances |
Product Code: | 3940 |
Connector Product Type: | Accessory |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 917699-2 |
SKU: | AMP917699-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |