Enhance the security of your SMC plug connection with our Double Lock Plate. Designed for 5P configurations, this accessory ensures a reliable and durable bond. Crafted from high-quality PBT GF material, it meets UL 94V-0 flammability standards for added safety. With a package quantity of 1000, it's ideal for bulk installations. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it guarantees performance in various environments. RoHS compliant and lead-free solder capable, it's both environmentally friendly and versatile. Perfect for appliances and other electronic applications, this Double Lock Plate is a must-have for secure connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1717567-5
Color: Natural
Series: AMP Signal Double Lock
Accessory Type: Double Lock Plate
Number of Rows: 1
Body Material: PBT GF
Package Quantity: 1000
Number of Positions: 5
GPL: 526
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Appliances
Product Code: 3940
Connector Product Type: Accessory
ECCN: EAR99
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1717567-5
SKU: AMP1717567-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: