353351-1

2.5 S.D.L HDR ASSY 4P STD 5MM

Introducing our AMP Signal Double Lock connector, designed for secure and reliable board mount applications. Constructed with durable Nylon 6/6 - GF material in a natural housing color, this connector features a single row design with 4 positions and a 5mm pitch. It offers through-hole solder termination, ideal for signal circuitry, with a contact amperage of 5A and voltage ratings of 250V AC/DC. The brass contacts are pre-tinned for efficient soldering, meeting UL 94V-0 flammability standards for safety. With a vertical mount orientation and a compact 9.8mm connector height, it's suitable for various appliances. Wave solder capable and with PCB retention, this connector ensures easy assembly and reliable performance in a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 353351-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Bag/Box
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .39 in, 9.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Connector Length: 23.7 mm, .93 in
Connector System: Wire to Board
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 353351-1
SKU: AMP353351-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: