917724-2

2.5MM SDL 4P, HDR ASSY, HIGH, RED

Enhance your power and signal connectivity with this AMP Signal Double Lock housing. Crafted from durable Nylon 6/6 - GF material in a vibrant red hue, this connector offers reliable performance in a board mount configuration. Featuring through hole press-fit termination and a 2.5mm pitch, it ensures secure and efficient contact. With a voltage rating of 250V AC/DC and a contact amperage of 3A, it is suitable for various applications. Operating within a wide temperature range of -30 to 105°C, this connector is versatile and dependable. Its compact design, with 4 positions and pre-tin contact plating, is ideal for wire to board connections. RoHS compliant and lead-free solder compatible, it meets high industry standards for environmental responsibility. Elevate your projects with the superior quality and performance of this AMP Signal connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917724-2
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Red
GPL: 526
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31 - 98.42 µin, .8 - 2.5 µm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 3934
Connector System: Wire to Board
Contact Termination Plating: Pre-Tin
Connector Product Type: Header Assembly
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: Thermoplastic
Part Aliases: 917724-2
SKU: AMP917724-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: