Enhance your connectivity with our AMP Signal Double Lock Plate, crafted from durable Nylon 6/6 GF for reliable performance. This essential accessory, part of our Backplane Connector Hardware series, ensures secure connections in your electronic setups. With 13 positions for versatile use, it's a must-have for any PCB assembly. RoHS compliant and suitable for a wide operating temperature range, from -30 to 105°C (-22 to 221°F), it guarantees safety and efficiency. Each package contains 400 units, offering convenience for your projects. Upgrade your systems with this high-quality component, designed for seamless integration and long-lasting durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917709-1
Color: Natural
Series: AMP Signal Double Lock
Accessory Type: Double Lock Plate
Body Material: Nylon 6/6 GF
Package Quantity: 400
Number of Positions: 13
GPL: 526
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Appliances
Product Code: 3940
Connector Product Type: Accessory
ECCN: EAR99
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 917709-1
SKU: AMP917709-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: