917703-1
2.5 SIGNAL D/LOCK D.L.P 7P
Enhance the connectivity of your electronic devices with our AMP Signal Double Lock accessory. Crafted from durable Nylon 6/6 GF, this Double Lock Plate ensures secure attachment in high-performance applications. With seven positions available, it offers ample connectivity options. Operating seamlessly in a temperature range of -30 to 105°C (-22 to 221°F), it is ideal for various environments. RoHS compliant and designed for appliance use, this accessory guarantees both performance and environmental responsibility. Perfect for Board To Board PCB connectors, it's a must-have component for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917703-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Accessory Type: | Double Lock Plate |
Body Material: | Nylon 6/6 GF |
Package Quantity: | 600 |
Number of Positions: | 7 |
GPL: | 526 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Appliances |
Product Code: | 3940 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 0-0917703-1;917703-1 |
SKU: | AMP917703-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |