316533-2
2.5 S.D.L HDR V STD 4P IN TUBE
Experience secure and reliable signal connectivity with our AMP Signal Double Lock housing. Constructed with durable Nylon 6/6 - GF material in a vibrant red hue, this connector features a single row design for efficient board mounting. With a pitch of 2.5mm and contact termination through solder or through-hole methods, it ensures seamless integration onto your PCB. Meeting UL 94V-0 flammability standards, this connector guarantees safety in various applications. Its 4 positions, each capable of carrying 3A of current at 250V AC/DC, make it ideal for signal transmission. The PCB mount header, with a connector height of 9.3mm, offers easy assembly. Whether for appliances or other electronic devices, this AMP connector is wave solder capable and designed for reliable performance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316533-2 |
Series: | AMP Signal Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 38 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 526 |
Profile: | Standard |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .37 in, 9.3 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316533-2 |
SKU: | AMP316533-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |