173722-1
PL EX 187 REC 26-20AWG PTBR
Enhance your electrical connections with our Positive Lock 187 series Straight Receptacle. Crafted from durable brass with Pre-Tin plating, this terminal ensures reliable conductivity. Suitable for wire sizes ranging from 20 to 26 AWG, it accommodates a variety of applications. The F-Crimp design guarantees a secure attachment, while the open barrel allows for easy wire insertion. With a temperature range of -40 to 110°C, it's suitable for diverse environments. RoHS compliant and meticulously engineered, this receptacle is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173722-1 |
Series: | Positive Lock 187 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 17.2 mm, .677 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | .12 - .41 mm², 20 - 26 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .051 - .141 in, 1.3 - 3.6 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP173722-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
Voltage (Max): | 250 V |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2021 | PCN-21-113697 - Packaging process improvement. the packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer to get free sample have a trial. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |