5-1123723-9

3.96 EP HDR ASSY 9P(BLACK)

Enhance your power connections with our Economy Power PCB Connector, designed for durability and efficiency. Featuring a black Polybutylene Terephthalate housing and brass contacts with tin plating, this connector ensures reliable performance in a variety of applications. With a low-profile design and vertical mount orientation, it offers space-saving convenience. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, from -25 to 105°C (-13 to 221°F), it guarantees safety and stability. With a 3.96mm pitch and pin contact type, it's ideal for power transmission on printed circuit boards. Whether you're working on appliances or other electronics, this connector, with its 9 positions and 7.5A contact amperage, is a dependable choice. Additionally, with a package quantity of 700 and bag packaging, it's perfect for large-scale projects. Trust in the quality and performance of our Economy Power PCB Connector for seamless power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1123723-9
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 7.5 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.417 in, 35.58 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1123723-9
SKU: AMP5-1123723-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/23/2014 E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at
an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the
production drawing.
Download