1744418-2
2 POS EP 2.5 HDR, GLOW WIRE
Enhance your power and signal connections with our Economy Power 2.5 series connector, perfect for board mount applications. Crafted with durable nylon housing and copper alloy contacts featuring tin plating, this connector ensures reliable performance. With a pitch of 2.5mm, it accommodates two positions for efficient connectivity. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. Its UL 94V-0 flammability standard certification guarantees safety. Wave solder capable and RoHS compliant, this connector is environmentally friendly. Designed for appliances and other electronic devices, it offers a contact amperage of 4.2A at 250VAC. The vertical mount orientation with through-hole solder termination simplifies installation, while the kinked PCB retention type ensures secure attachment. With 600 units in a package, it's ideal for bulk projects. Upgrade your PCB connections with this high-quality, efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744418-2 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 600 |
Contact Amperage: | 4.2 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 10 mm, .394 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .133 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744418-2 |
SKU: | AMP1744418-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |