1-1969540-8

HOUSING, PLUG, DUAL ROW, EP2.5

Enhance your power and signal connections with this dual-row housing plug from our Economy Power 2.5 series. Constructed with durable white nylon GF material, it ensures reliable performance in a range of applications. Featuring 18 positions for socket contacts, this connector is designed for secure cable mounting without the need for strain relief. With a pitch of 2.5mm and a voltage rating of 250VAC, it meets essential safety standards. The housing, with UL 94V-0 flammability certification, guarantees peace of mind in various environments. Suitable for wire sizes 26-22 AWG, it offers versatility in connectivity. Its compact design, measuring .927in in length and .485in in width, makes it ideal for space-constrained installations. Whether in appliances or other electronic devices, this connector is a vital component for efficient power transmission. Operating temperature ranges from -55 to 105°C, ensuring reliability in diverse conditions. With mating alignment and polarization features, it facilitates easy and secure connections. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental and manufacturing standards. Perfect for PCB applications, this connector is a must-have for professionals seeking high-quality and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1969540-8
Color: White
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 1300
Lock Type: Latch
Number of Positions: 18
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Contact Transmits: Power
Connector Length: 23.54 mm, .927 in
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 12.32 mm, .485 in
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1969540-8
SKU: AMP1-1969540-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download