1-1744418-4

14 POS EP 2.5 HDR, GLOW WIRE

Introducing our Economy Power 2.5 series PCB Mount Header, designed for efficient power and signal transmission in various applications. With a straight body orientation and 14 pins in a single row, this connector offers easy installation on printed circuit boards. Featuring a housing made of durable nylon and contact material of copper alloy with tin plating, it ensures reliable connectivity and high performance. The termination methods include crimping and through-hole soldering, catering to different assembly requirements. With a voltage rating of 250 VAC and amperage of 4.5 A, it is suitable for power-intensive tasks. The connector is RoHS compliant and operates in a wide temperature range, making it ideal for use in appliances and other electronic devices. Its compact design, with a pitch of 2.5 mm, allows for space-efficient PCB layouts. The package includes 300 connectors, making it convenient for bulk installations. Trust in the quality and versatility of our PCB Mount Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744418-4
Series: Economy Power 2.5
Amperage: 4.5 A
Housing Material: Nylon
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 300
Contact Amperage: 4.5 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.476 in, 37.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744418-4
SKU: AMP1-1744418-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: