4-2299683-6

EP2.5 HDR 6P VERT W/O BOSS,TAPING,YELLOW

Elevate your power and signal connections with our EP2.5 HDR 6P Vertical Connector in vibrant yellow. Designed for efficient soldering onto printed circuit boards, this connector boasts a durable Polybutylene Terephthalate housing and brass contacts, ensuring reliable performance in a range of environments. With a pitch of 2.5mm and a contact amperage of 4.2A, it's ideal for appliances and other applications requiring a steady power supply. Its compact inline design, measuring just 17.5mm in length and 6.4mm in width, allows for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -55 to 105°C, this connector offers both versatility and durability. With a package quantity of 450, it's perfect for high-volume production. RoHS compliant for environmental responsibility, it's a conscientious choice for your connectivity needs. Upgrade to the EP2.5 HDR 6P Vertical Connector and experience quality engineering at its finest.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2299683-6
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 6
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 131 - 221 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 17.5 mm, .69 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 4-2299683-6
SKU: AMP4-2299683-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: