1969591-7
HSG,REC,PANEL MOUNT,GWT,SINGLE ROW,EP2.5
Enhance your power and signal connections with our Economy Power 2.5 Receptacle Housing. Designed for reliable performance, this single-row panel mount connector features a durable nylon housing in a natural color. With a 7.5 A amperage rating and 250 VAC voltage, it ensures efficient power transmission. The 2.5 mm pitch and crimp termination method make installation easy, while the UL 94V-0 material flammability standard guarantees safety. With a compact design and operating temperature range of -25 to 105 °C, it's perfect for a wide range of applications. Each package contains 1700 units, making it ideal for bulk projects. Whether for appliances or industrial use, this connector meets all your connectivity needs. Rest assured, it's also RoHS compliant, aligning with environmental standards. Elevate your connectivity with our high-quality receptacle housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969591-7 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1700 |
Lock Type: | Latch |
Number of Positions: | 7 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 20 mm, .787 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969591-7 |
SKU: | AMP1969591-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |