2132415-5

EP2.5 Shrouded HDR ASSY 5P VERT w/o boss

Enhance your connectivity with our EP2.5 Shrouded HDR ASSY 5P VERT w/o boss. This straight orientation board mount connector, part of our Economy Power 2.5 series, features five contacts for power and signal transmission. With a housing made of Polybutylene Terephthalate - GF, it offers durability and reliability in various applications. Its 2.5mm pitch and 250VAC voltage rating make it suitable for diverse circuit requirements. The termination methods include crimping and through-hole soldering, ensuring secure and efficient connections. UL 94V-0 compliant for safety, this connector operates in a wide temperature range from -55 to 105 °C. Perfect for appliances and other electronic devices, it's a vital component in your PCB assembly setup. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2132415-5
Series: Economy Power 2.5
Amperage: 4.2 A
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 5
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 600
Contact Amperage: 4.2 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 17.5 mm, .69 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2132415-5
SKU: AMP2132415-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: