3-2299683-2

EP2.5 HDR 2P VERT W/O BOSS,TAPING,BLACK

Easily connect power and signal components with this EP2.5 HDR 2P VERT W/O BOSS connector from our Economy Power 2.5 series. With a vertical mount orientation and through-hole solder termination method, it offers secure attachment to your PCB. The black housing, made of UL 94V-0 rated Polybutylene Terephthalate with glass fiber, ensures durability and safety. Featuring two contact positions, each capable of carrying 4.2A at 250VAC, it's suitable for various applications. The tin-plated brass contacts provide reliable conductivity, while the Kinked Solder Tails guarantee PCB retention during assembly. Operating in temperatures ranging from -55 to 105°C, this connector is ideal for use in appliances and other electronic devices. Compliant with RoHS regulations, it meets environmental standards. Whether for DIY projects or industrial applications, this connector is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2299683-2
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Contact Amperage: 4.2 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 101
Packaging: Bag & Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: .3 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-2299683-2
SKU: AMP3-2299683-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: