174515-1
040/070 HYBRID PLUG 22P WHITE
Introducing our Multilock Connector System, designed for seamless integration in automotive applications. This housing unit, specifically crafted for female terminals, features two rows with a 3.5mm pitch, ensuring secure and efficient connectivity. With a voltage rating of 12V DC, it meets the power demands of modern vehicles while maintaining a high level of safety, thanks to its UL 94-HB flammability standard. Boasting 22 positions for signal transmission, this connector is ideal for various circuit applications. Its durable PBT body and wide operating temperature range (-30 to 105°C) guarantee reliable performance in any environment. The compact design, with dimensions of 36.1mm (width) by 30.4mm (height) and a cable exit angle of 180°, allows for easy installation. Featuring integrated polarization and terminal position assurance, this connector ensures accurate and secure mating. RoHS compliant and serviceable, it aligns with industry standards for environmental responsibility and maintenance convenience. Perfect for wire-to-board or wire-to-device connections, this connector is a versatile solution for automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174515-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, .126 in, 3.2 mm, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 22 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 1.197 in, 30.4 mm |
Width: | 1.421 in, 36.1 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174515-1 |
SKU: | AMP174515-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download |