1746063-1
2.5SDL PLUG HSG 14P NAT
Enhance your power and signal connections with our AMP Signal Double Lock Connector. Designed for reliable performance, this connector features a natural housing color made of durable nylon 6/6 material, meeting UL 94V-0 flammability standards for safety. With a 3A amperage rating and 50V AC/DC voltage capacity, it ensures efficient power transmission. The 14-position, 1-row layout with a 2.5mm pitch offers secure cable mounting through a crimp termination method, ideal for various applications in appliances and beyond. Its compact design, measuring 9.1mm in height and 37.5mm in length, allows for easy installation. RoHS compliant and suitable for lead-free solder processes, this connector guarantees environmental responsibility. Whether for DIY projects or professional use, trust in the AMP Signal Double Lock Connector for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1746063-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Lock Type: | Latch |
Number of Positions: | 14 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .358 in, 9.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.474 in, 37.5 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1746063-1 |
SKU: | AMP1746063-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |