Easily connect and secure your wires with our AMP Signal Double Lock Connector. Featuring a 1-row housing in a vibrant blue color, this connector is designed for optimal performance. With a 3A amperage and 250V AC/DC voltage rating, it ensures reliable power transmission. The Nylon 6/6 housing material offers durability, while the cable mount allows for convenient installation. Crimp termination and a 2.5mm pitch make for easy connectivity, ideal for 20 AWG wire sizes. Operating within a wide temperature range, from -30 to 105°C, this connector is suitable for various environments. Whether for appliances or data transmission, its 5-position layout and inline contact design guarantee efficient signal transfer. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and sustainability. Each package contains 300 connectors, making it a cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917689-6
Color: Blue
Series: AMP Signal Double Lock
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 300
Number of Positions: 5
Housing Color: Blue
GPL: 526
Mating Retention Type: Latch
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Connector Height: 11 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 3933
Wire Size: 20 AWG, .518 mm²
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 15 in
Connector System: Wire to Wire
Connector Product Type: Connector
Mating Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917689-6
SKU: AMP917689-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: