176152-1
SCREWLOCK KIT FOR AMPLIMITE
Enhance the security and stability of your AMPLIMITE connections with this Female Screwlock Assembly Kit. Designed for easy installation, each kit includes two screw locks with a length of 0.5 inches, thread length of 0.312 inches, and a 4-40 UNC screw hole thread size. The screwlocks feature a durable construction with a lockwasher and hex nut for a secure fit. Compliant with RoHS standards, this accessory ensures reliable data and device connectivity in a range of applications within the D-Sub & D-Ribbon Connector Accessories category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176152-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 12.7 mm, .5 in |
Thread Length: | .312 in, 7.92 mm |
Package Quantity: | 2 |
GPL: | 250 |
Packaging: | Individual |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Mating Thread Size: | 14702 |
Screw Finish: | None |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 176152-1 |
SKU: | AMP176152-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |