208101-3
HDP LATCHING BLOCK
Enhance your AMPLIMITE Kit with the essential HDP Latching Block, designed for secure panel attachment. This latching block features a threaded hole for easy installation with a screw hole thread size of M3 x 0.5-6H, ensuring a reliable connection. With a panel thickness compatibility of .03 in (.76 mm), it offers versatile mounting options. Its front mount panel attachment style makes it convenient for quick and efficient setup. Compliant with RoHS standards, this latching block prioritizes environmental responsibility. Perfect for data and device connectivity, it guarantees optimal performance in various applications. Upgrade your setup with this high-quality accessory from the D-Sub & D-Ribbon Connector Accessories category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208101-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Threaded Hole |
Package Quantity: | 1 |
Panel Thickness: | .03 in, .76 mm |
GPL: | 250 |
Packaging: | Loose Piece |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Screw Hole Thread Size: | M3 x 0.5-6H |
Connector Product Type: | Accessory |
Panel Attachment Style: | Front Mount |
Part Aliases: | 208101-3 |
SKU: | AMP208101-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |