Enhance connectivity with this CT double row 26P holder in a sleek natural ivory hue. Designed for optimal performance, it features a 2mm pitch and 6.6mm row spacing, accommodating up to 26 positions with a contact amperage of 3A. Constructed from durable PA 66 material, it ensures reliable operation in a wide temperature range from -30 to 105°C (-22 to 221°F). Perfect for wire to board applications, this essential accessory comes in a pack of 1000, meeting your high-volume needs with ease. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this AMP CT series holder.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-175133-6
Color: Ivory
Series: AMP CT
Accessory Type: Holder
Overall Height: 6.65 mm
Pitch: .079 in, 2 mm
Row Spacing: 6.6 mm
Body Material: PA 66
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 26
GPL: 398
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Data and Devices
Product Code: 0700
Wire Size: 24 - 28 AWG
Connector System: Wire to Board
ECCN: EAR99
Length: 1.193 in, 30.3 mm
Height: .261 in, 6.65 mm
Width: .297 in, 7.55 mm
Part Aliases: 2-175133-6
SKU: AMP2-175133-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: