2-175133-0
CT DOUBLE ROW 20P HOLDER NATU.
Enhance your PCB connectivity with our Double Row 20P Holder, a fundamental component of the AMP CT series. Crafted from durable PA 66 material in a sleek Ivory hue, this holder boasts a meticulous design offering optimal performance. With a contact amperage of 3A and compatibility with wire sizes ranging from 24 to 28 AWG, it ensures efficient power transmission. The 2mm pitch and 6.6mm row spacing allow for secure connections, while the compact dimensions of 6.65mm in height, .957 inches in length, and .297 inches in width make it suitable for various applications. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for both standard and challenging environments. RoHS compliant and packaged in quantities of 1000, this holder is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-175133-0 |
Color: | Ivory |
Series: | AMP CT |
Accessory Type: | Holder |
Overall Height: | 6.65 mm |
Pitch: | .079 in, 2 mm |
Row Spacing: | 6.6 mm |
Body Material: | PA 66 |
Package Quantity: | 1000 |
Contact Amperage: | 3 A |
Number of Positions: | 20 |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Data and Devices |
Product Code: | 0700 |
Wire Size: | 24 - 28 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Length: | 24.3 mm, .957 in |
Height: | .261 in, 6.65 mm |
Width: | .297 in, 7.55 mm |
Part Aliases: | 2-175133-0 |
SKU: | AMP2-175133-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |