1775441-2
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 2P
Discover the EMIX CONN., a 1.5mm pitch receptacle housing designed for seamless connectivity. With a natural thermoplastic construction and 2-pin configuration, it offers reliable performance in various applications. This connector, part of the HPI series, features a 3A amperage rating and 250VAC voltage capacity, making it suitable for power and signal transmission. Its cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating within a wide temperature range of -55 to 105°C, it meets stringent industry standards for safety and performance. With a mating alignment type for polarization and mating retention with a lock mechanism, it guarantees precise and stable connections. Perfect for wire-to-wire setups, it accommodates 30-24 AWG wire sizes. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775441-2 |
Color: | Natural |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | .1063 |
Overall Length: | .161 |
Pitch: | .059 in, 1.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 289 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .106 in, 2.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E446 |
Wire Size: | .05 - .02 mm², 30 - 24 AWG |
Contact Design: | Socket |
Contact Layout: | Inline |
Connector Length: | .161 in, 4.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .242 in, 6.15 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775441-2 |
SKU: | AMP1775441-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |