177902-6
AMP POWER DBL LOCK PLUG HSG 8P
Easily power up your devices with the AMP POWER DBL LOCK PLUG HSG 8P. This double-row housing, made of durable Nylon 6/6, ensures secure connections for up to 8 positions. Designed for convenience, it features cable mount installation with crimp termination, suitable for stranded wires. Meeting UL 94V-0 flammability standards and VDE tested for quality assurance, this blue housing guarantees safety and reliability. With a voltage rating of 300V AC and operating temperature range, it's perfect for various applications in appliances and more. Each package contains 150 units, making it ideal for bulk usage. Upgrade your power and signal connections with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177902-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 8 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Connector Height: | 20.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Connector Width: | 11.5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177902-6 |
SKU: | AMP177902-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |