2005247-2
PDL 2P PLUG 3.96(GWT) RED
Enhance your power and signal connections with the PDL 2P Plug 3.96(GWT) in vibrant red. This connector from the Power Double Lock series meets stringent USR and CNR standards, ensuring reliable performance. Its durable PA 6/6 housing and UL 94V-0 material flammability standard offer peace of mind. With a cable mount design and crimp termination method, installation is a breeze. Suitable for a wide range of applications, this connector is perfect for appliances and other electronic devices. Operating in temperatures ranging from -30 to 65°C (-22 to 149°F), it guarantees functionality even in challenging environments. RoHS compliant and boasting a GWT 750°C glow wire rating, it prioritizes safety and environmental responsibility. With 500 units in a convenient bag packaging, it's a must-have for any project requiring secure and efficient wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005247-2 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Receptacle |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005247-2 |
SKU: | AMP2005247-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |