Enhance power connectivity with our FG TERMINAL from the Power Double Lock series. Designed for efficient cable mounting in appliances, this copper alloy socket contact ensures reliable crimp termination for 22-26 AWG stranded wires. With a package quantity of 5000, it's ideal for high-volume applications. The pre-tin plating on the contact mating area and termination guarantees optimal performance. Featuring a straight orientation and locking lance retention, it offers secure wire-to-wire connection. RoHS compliant and suitable for diverse circuit applications, this contact meets industry standards for quality and reliability. Explore its versatility in power connectors and battery clips for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1743728-1
Series: Power Double Lock
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 5000
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 518
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2166
Wire Size: .13 - .33 mm², 22 - 26 AWG
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .051 - .079 in, 1.3 - 2 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Part Aliases: 1743728-1
SKU: AMP1743728-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: