179465-1
AMP POWER DBL LOCK CAP HSG 4P
Enhance your power connectivity with our AMP POWER DBL LOCK CAP HSG 4P, a pivotal component in the Power Double Lock series. Crafted from durable Nylon 6/6, this housing meets stringent UL and CSA standards for optimal performance and safety. Featuring two rows and a cable mount design, it allows for secure and efficient crimp termination, accommodating up to four stranded wires. With a pitch of 3.96 mm and a voltage rating of 300 V AC, it's suitable for a range of power and signal applications. The natural housing color, along with its high flammability standard (UL 94V-0) and VDE testing, ensures reliability in diverse environments. Operating within a wide temperature range (-30 to 105 °C, -22 to 221 °F), this connector is ideal for various industrial and appliance uses. Each package includes 200 units, making it convenient for large-scale projects. RoHS compliant and with ECCN classification of EAR99, it aligns with international regulations. Elevate your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179465-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 9.94 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 25.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Cap |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179465-1 |
SKU: | AMP179465-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | P-19-016763 - Manufacturing Location Change. We hereby inform you about a transfer of tools. The one set of tool in Zhuhai will be transferred to Qingdao. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. | Download |
09/17/2018 | E-18-003125 - Product Improvement. Product delivery time improvement by adding alternative material to have multiple raw material options to shorten the manufacturing lead time. The action is executed following a strict procedure, All test was finished which guarantees no negative influence on quality, form-fit-function of the concerned products. | Download |
10/16/2017 | E-17-009816 - Product Improvement. For product delivery time improvement, add alternative material which having equivalent performance. | Download |
06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. |
Download |
11/20/2013 | E-13-018171 - Create new part number for GWT750 Compliance version. | Download |