1897629-5

MINI MTDL 3P DOUBLE LOCK PLATE

Enhance your connectivity with the MINI MTDL 3P DOUBLE LOCK PLATE from our Mini-Universal MATE-N-LOK series. Designed for Cable Mount (Free-Hanging) installation with a secure Crimp termination method, this component ensures reliable power and signal transmission in a variety of applications. With a high voltage rating of 600 V AC/DC and a wide operating temperature range of -30 to 105 °C (-22 to 221 °F), it guarantees performance even in challenging environments. Packaged in a quantity of 4000, it's perfect for large-scale projects. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1897629-5
Series: Mini-Universal MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Voltage: 600 V AC, 600 V DC
Package Quantity: 4000
GPL: 238
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1314
Connector System: Wire to Wire
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Part Aliases: 1897629-5
SKU: AMP1897629-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: