1971237-2
PTL RECEPTACLE CONTACT, 2X20 AWG
Enhance power connectivity with our PTL Receptacle Contact, designed for efficient 2X20 AWG wire termination. Meeting UL standards, this contact ensures reliable performance, with a 12 A amperage rating and 600 V AC/DC voltage capability. Its copper alloy construction and pre-tin plating guarantee durability and conductivity in demanding environments, while the crimp termination method and cable mount design facilitate secure installations. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this contact is ideal for power circuit applications in various industries. RoHS compliant and VDE tested, it upholds international quality standards, making it a dependable choice for wire-to-wire connectors. Packaged on reels, it is convenient for bulk applications, while its straight orientation and wire insulation support ensure easy integration. Elevate your power connection solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971237-2 |
Series: | Power Triple Lock |
Accessory Type: | Contact |
Amperage: | 12 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle, Socket |
Cable Type: | Discrete Wire |
Contact Amperage: | 12 A |
Termination Type: | Crimp |
GPL: | J35 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L755 |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .095 - .106 in, 2.4 - 2.7 mm |
Contact Retention: | Without |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Standards Met: | UL |
Part Aliases: | 1971237-2 |
SKU: | AMP1971237-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. |
Download |