2-1376390-3

5MM POWER KEY 4P PLUG HSG BLUE

Enhance power and signal connectivity with our Power Key 5.0 series connector, meticulously crafted for superior performance. This CSA and UL-certified component features a robust Nylon 6/6 - GF housing in a striking blue color, offering durability and reliability in demanding environments. With a cable mount design and crimp termination method, installation is seamless. The 4-position connector, with a contact amperage of 10A and voltage rating of 300V AC, ensures efficient power transmission. It's ideal for appliances and other applications, operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F). The connector's compact dimensions, measuring 25mm in length and 16.2mm in width, make it suitable for various setups. RoHS compliant and meeting UL 94V-0 material flammability standards, it guarantees safety and environmental responsibility. Whether for industrial or residential use, this connector is a trusted solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1376390-3
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 10 A
Number of Positions: 4
Housing Color: Blue
GPL: 442
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .378 in, 9.6 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2165
Wire Size: 16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA
Connector Length: 25 mm, .984 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 16.2 mm, .638 in
Mating Retention: With
Accepts Wire Insulation Diameter: .067 - .122 in, 1.7 - 3.1 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1376390-3
SKU: AMP2-1376390-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: