2-1376384-3

5mm B-T-W Conn. 4P HDR ASSEMBL

Enhance power connectivity with the Power Key 5.0 series, a CSA and UL-certified solution engineered for reliability. Featuring a durable Nylon 6/6 - GF housing in a striking blue hue, this board mount connector ensures secure vertical installation with through-hole press-fit termination. With a contact rating of 10 A at 300 V AC, it offers robust performance in a range of power applications. Each package includes 100 units, making it ideal for bulk installations. Operating efficiently in temperatures ranging from -30 to 105 °C, this connector is suitable for use in diverse environments. Its tin-plated copper alloy contacts guarantee excellent conductivity, while the UL 94V-0 flammability standard ensures safety compliance. The connector's compact design, with a height of 14.1 mm and length of 21.6 mm, facilitates easy integration into circuit boards. Wave solder capable for lead-free processes up to 265°C, it meets RoHS compliance standards, making it an eco-friendly choice for your connectivity needs. Ideal for appliances and other power-intensive devices, the Power Key 5.0 series is a dependable solution for demanding applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1376384-3
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Pin, Tab
Package Quantity: 100
Contact Amperage: 10 A
Number of Positions: 4
Housing Color: Blue
Mount Orientation: Vertical
GPL: 442
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.1 mm, .55 in
PCB Retention Type: Mounting Post/Kinked Legs
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L961
Number of Power Positions: 4
Contact Layout: Inline
Connector Length: 21.6 mm, .85 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .248 in, 6.3 mm
Connector Width: 14.1 mm, .555 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1376384-3
SKU: AMP2-1376384-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: