Enhance your wire connections with the SMP 0-0320559-0 Crimp Splice in vibrant red. Part of the PIDG series, this splice is designed for 16-22 AWG wires, ensuring a secure and efficient termination process. Its closed barrel type offers added protection, while the insulation guarantees safety in operation. With a wide range of wire sizes accommodated (0.326 - 1.31 mm², 509 - 3260 CMA), this splice is versatile for various applications. High-quality and reliable, it is a must-have for any professional wiring job. Please note that this product is not RoHS compliant. Elevate your connectivity with this essential splice component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1377174-1
Color: Red
Series: PIDG
Termination Method: Crimp
Wire Size: 16 - 22 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP2-1377174-1
Insulation Sleeve Material: Nylon
Plating Material: Tin
Insulation Type: Pre-Insulated
Weight per Piece: 1.489 g
Splice Features: Standard
Splice Material: Copper
Class: 1 & 2
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 3.18 mm / .125 in
Overall Length: 32.13 mm / 1.265 in
Barrel Inside Diameter: 3.251 mm / .128 in
Operating Voltage: 600 V
Government Qualified: Yes
Wire Insulation Support: Without
Heavy Duty: No
Military Category: Yes
Splice Type: Butt Splice
Accessory Type: Splice
Wire/Cable Type: Copper
Sealable: No
Serrated: No
Support Style: Insulation Support
Barrel Style: Standard
Discrete Wire Type: Stranded
Operating Temperature Range: 105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: