2-328975-3
TERMINAL,PIDG R IR 18 1/2
Enhance your electrical connections with our PIDG series TERMINAL, engineered for performance and durability. This Ring Tongue connector features a closed barrel design and offset orientation for secure and efficient crimping onto M12 studs. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various environments. The insulated construction and RoHS compliance guarantee safety and environmental responsibility. Suitable for 18 AWG wires (0.9-0.96 mm²) with 1900 CMA capacity, it's perfect for a wide range of applications. Upgrade your setup with our high-quality terminal, ideal for Rings & Spades.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-328975-3 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | M12 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 AWG, 1900 CMA, .9 - .96 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-328975-3 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 1.542 g |
Stripe Color: | White |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.794 mm / .11 in |
Wire Insulation Diameter: | 1.422 - 2.794 mm / .056 - .11 in |
Overall Length: | 32.84 mm / 1.292 in |
Stud Diameter: | 13.08 mm / .515 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Terminal Features: | Sheared |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |