171506-2
PIDG RING (22-18)
Enhance your electrical connections with these durable and efficient PIDG Ring Terminals. Designed for 22-18 AWG wire, they offer a secure fit on #10 studs, ensuring reliable performance. With a closed barrel and straight orientation, they provide a stable connection in any application. Insulated for added safety, they can withstand temperatures up to 105°C (221°F). Perfect for a wide range of projects, from industrial machinery to automotive systems, these terminals are RoHS compliant, guaranteeing their environmental responsibility. Upgrade your crimping setup with these essential components, part of our comprehensive Rings & Spades collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171506-2 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Stud Size: | #10 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - 1.04 mm², 509 - 2050 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP171506-2 |
Plating Material: | Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Stripe Color: | Red |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.18 mm / .125 in |
Wire Insulation Diameter: | 2.03 - 3.18 mm / .08 - .125 in |
Overall Length: | 20.83 mm / .81237 in |
Stud Diameter: | 5 mm / .197 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-043 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download |