2-160759-9

POSITIVE LOCK 250 REC 0.5-1.5MM2 NISI

Enhance your electrical connections with our Positive Lock 250 series receptacle, designed for a secure fit with 0.5-1.5mm² wire sizes. Crafted from durable steel with a nickel plating, it ensures reliable conductivity in a straight orientation. Suitable for 15-20 AWG wires, this receptacle features an open barrel for easy F-crimp installation. With an overall length of 22.3mm and compatibility with 6.35mm wide tabs, it offers versatility for various applications. Operating in temperatures ranging from -40 to 250°C, it guarantees performance even in harsh conditions. Upgrade your crimp terminals with this high-quality and RoHS-compliant receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-160759-9
Series: Positive Lock 250
Contact Material: Steel
Contact Plating: Nickel
Overall Length: 22.3 mm, .88 in
Material: Steel
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.3 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP2-160759-9
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download