Enhance your electrical connections with our FASTON 250 receptacle, designed for 13-11 AWG wire compatibility. Crafted from durable brass with a reliable F-Crimp for secure attachment, this straight orientation terminal is perfect for a variety of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in any environment. Its open barrel design accommodates wire insulation diameters ranging from .141 to .169 inches (3.6 to 4.3 mm), offering versatility and ease of use. Fully RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component from our Positive Lock 250 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 341001-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 22.76 mm, .896 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .141 - .169 in, 3.6 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP341001-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: FLK
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: