Enhance your electrical connections with our PL 250 REC TERMINAL-FLAG 17-13 PTPB, a versatile component from the Positive Lock 250 series. Crafted from durable Phosphor Bronze with Tin plating, this receptacle features a flag orientation for easy identification. With an overall length of 18mm (.71 in) and compatibility with 6.35mm (.25 in) wide tabs, it accommodates 13-17 AWG (1.03-2.62 mm²) wires for secure crimping. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. RoHS compliant and part of our Quick Disconnects range, this product is essential for efficient and compliant wire termination. Upgrade your connectivity solutions with this high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 965972-1
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Tin
Overall Length: 18 mm, .71 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .12 - .169 in, 3.1 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP965972-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download