Ideal for secure and efficient electrical connections, this Positive Lock 250 series receptacle is designed for use with 17-20 AWG wires. Crafted from high-quality brass, it ensures reliable conductivity. The straight orientation and F-Crimp feature make installation a breeze, while the open barrel design accommodates wire insulation diameters ranging from .079 to .13 inches. With RoHS compliance, you can trust in its safety and environmental responsibility. Upgrade your crimp connections with this versatile and durable receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 880646-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 20.7 mm, .815 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .13 in, 2.01 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP880646-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Discrete Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/09/2017 E-17-012947 - Product Improvement. TO AVOID DAMAGE ON THE MINI APPLICATOR DUE TO THE WIRE USED ON THE SPLICE. Download