2-1670894-1
8POS,AMP MCP2.8,REC HSG,ASSY
Enhance your signal connectivity with this HDSCS housing designed for female terminals. With two rows and a 6 mm pitch, it offers precise organization for 8 positions. Crafted from durable PBT GF material with UL 94V-0 flammability standard, it ensures safety and reliability in industrial and commercial transportation settings. Featuring IP67-rated sealing and polarization, it guarantees secure and efficient performance even in challenging environments. The black housing, measuring 2.13 inches in length, 1.23 inches in height, and 1.012 inches in width, is suitable for wire-to-wire connectors. Operating flawlessly within a wide temperature range from -40 to 140°C (-40 to 284°F), it withstands harsh conditions with ease. Explore the possibilities of this M089 product, offering serviceability and terminal position assurance for hassle-free maintenance. RoHS compliance further underscores its commitment to quality and environmental responsibility. Elevate your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1670894-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.13 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1670894-1 |
SKU: | AMP2-1670894-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |